GA10KF3975DPGS

Heilind Number:TSSGA10KF3975DPGS
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:GA10KF3975DPGS
ECAD Model:
3D Model

Description:

DO-35 GLASS AXIAL,10K OHM,+/-0.2C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors GA10KF3975DPGS
Thermistor Type:Glass Encapsulated NTC Thermistor
Resistance:10 kΩ @ 25 °C
Operating Temperature Range:-40 - 250 °C
Package:Glass Axial Discrete
Product:Discrete NTC
Wire Length:36 mm
Beta Value:B25/85 - 3975 K
SKU:TSSGA10KF3975DPGS

Detailed Description

Stay ahead of temperature fluctuations with this high-performance Glass Axial NTC Thermistor. With a resistance of 10kΩ at 25°C and a tight tolerance of +/-0.2°C, it ensures accurate readings for precise temperature control. Operating smoothly in a wide range from -40°C to 250°C, this thermistor is perfect for demanding industrial applications. Its glass encapsulated package and 36mm wire length guarantee durability and easy installation. Featuring a B25/85 beta value of 3975K, it offers reliable performance in varying environmental conditions. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your temperature sensing capabilities with this essential thermistor for optimal efficiency and performance.