| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors GA30K5A1IA |
| Package: | Epoxy Radial Discrete |
| Beta Value: | B25/85 - 3942 K |
| Resistance: | 30 kΩ @ 25 °C |
| Wire Length: | 76 mm |
| Thermistor Type: | Epoxy Coated NTC Thermistor |
| Product: | Discrete NTC |
| Operating Temperature Range: | 125 °C |
| SKU: | TSSGA30K5A1IA |
GA30K5A1IA
| Heilind Number: | TSSGA30K5A1IA |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | GA30K5A1IA |
| ECAD Model: |
Specifications
Detailed Description
Enhance your HVAC system with our Epoxy Radial Discrete NTC Thermistor, meticulously designed for accuracy and reliability. With a resistance of 30 kΩ at 25 °C, this sensor guarantees precise temperature monitoring. Its epoxy coating ensures durability, even in harsh operating conditions up to 125 °C. Offering a beta value of B25/85 - 3942 K, it provides consistent performance, with a tolerance of +/-0.1°C from 0°C to 70°C. Trust in the quality of our RoHS-compliant thermistor for optimal sensing in your applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors GA30K5A1IB | ![]() | |
| TE Connectivity | Sensors GA30K5A1IC | ![]() |


