| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors GA30K5A1IB |
| Package: | Epoxy Radial Discrete |
| Beta Value: | B25/85 - 3942 K |
| Resistance: | 30 kΩ @ 25 °C |
| Wire Length: | 76 mm |
| Thermistor Type: | Epoxy Coated NTC Thermistor |
| Product: | Discrete NTC |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | TSSGA30K5A1IB |
GA30K5A1IB
| Heilind Number: | TSSGA30K5A1IB |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | GA30K5A1IB |
| ECAD Model: |
Specifications
Detailed Description
Enhance your HVAC system with our high-quality Epoxy Radial Discrete Temperature Sensor. With a resistance of 30 kΩ at 25°C and a B25/85 beta value of 3942K, this sensor offers precise temperature monitoring. Its durable construction, featuring an epoxy coating, ensures reliable performance in a wide operating temperature range of -40 to 125°C. Designed for accuracy, it maintains a tolerance of +/-0.2°C from 0 to 70°C. RoHS compliant, this sensor is environmentally friendly, making it the ideal choice for your temperature sensing needs in various applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors GA30K5A1B | ![]() | |
| TE Connectivity | Sensors GA30K5A1IC | ![]() |


