| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors GA3K3A1C |
| Thermistor Type: | Epoxy Coated NTC Thermistor |
| Resistance: | 3 kΩ @ 25 °C |
| Operating Temperature Range: | -40 - 125 °C |
| Package: | Epoxy Radial Discrete |
| Product: | Discrete NTC |
| Wire Length: | 76 mm |
| Beta Value: | B25/85 - 3976 K |
| SKU: | TSSGA3K3A1C |
GA3K3A1C
| Heilind Number: | TSSGA3K3A1C |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | GA3K3A1C |
| ECAD Model: |
Specifications
Detailed Description
Enhance temperature monitoring with this precision Epoxy Coated NTC Thermistor. Offering a resistance of 3 kΩ at 25°C and operating seamlessly in a wide range from -40 to 125°C, this thermistor ensures accurate readings even in extreme conditions. Its compact Epoxy Radial Discrete package and 76mm wire length make it easy to integrate into various systems. With a tolerance of +/-0.5°C from 0 to 70°C and a reliable B25/85 value of 3976 K, it guarantees consistent performance. Perfect for HVAC applications, this thermistor is a vital component for maintaining optimal temperature control. Rest assured of its quality and compliance with RoHS standards for environmental responsibility.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors GA3K3A1D | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/09/2026 | PCN-SZ-250035 - Removal of "Made in China". Shipping label: "Made in China" removed & Part marking: "Made in China" removed. • It has been determined that TE Sensors produces Temperature Sensor products today with a Country of Origin (COO) set as China while per US regulations, the COO should be based not on where the Temperature sensor is assembled (China) but on the source of the temperature sensing element. Upon this consideration, TE Sensors made the decision to remove the “Made in China” marking on product itself and/ or the packaging labels. | Download | |||


