| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors GA50K6A1A |
| Thermistor Type: | Epoxy Coated NTC Thermistor |
| Resistance: | 50 kΩ @ 25 °C |
| Operating Temperature Range: | -40 - 125 °C |
| Package: | Epoxy Radial Discrete |
| Product: | Discrete NTC |
| Wire Length: | 76 mm |
| Beta Value: | B25/85 - 4261 K |
| SKU: | TSSGA50K6A1A |
GA50K6A1A
| Heilind Number: | TSSGA50K6A1A |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | GA50K6A1A |
| ECAD Model: |
Specifications
Detailed Description
Discover the precision and reliability of our Discrete 50K Ohms Thermistor, offering a narrow tolerance of +/- 0.1°C within an extensive operating range from -40°C to 125°C. Encased in durable epoxy coating, this NTC thermistor ensures consistent performance in any environment. With a resistance of 50 kΩ at 25°C and a B25/85 value of 4261 K, it delivers accurate temperature sensing for a wide range of applications. Designed for easy installation, it comes in an Epoxy Radial Discrete package with a 76mm wire length. Rest assured, this product is RoHS compliant, meeting the highest standards for environmental responsibility. Trust in our Discrete NTC Thermistor for precise temperature measurement in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors GA50K6A1B | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/09/2026 | PCN-SZ-250035 - Removal of "Made in China". Shipping label: "Made in China" removed & Part marking: "Made in China" removed. • It has been determined that TE Sensors produces Temperature Sensor products today with a Country of Origin (COO) set as China while per US regulations, the COO should be based not on where the Temperature sensor is assembled (China) but on the source of the temperature sensing element. Upon this consideration, TE Sensors made the decision to remove the “Made in China” marking on product itself and/ or the packaging labels. | Download | |||


