GA50K6A1IB

Heilind Number:TSSGA50K6A1IB
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:GA50K6A1IB
ECAD Model:
3D Model

Description:

DISCRETE 50K OHMS,+/-0.2C FROM 0C TO 70C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors GA50K6A1IB
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:50 kΩ @ 25 °C
Operating Temperature Range:-40 - 125 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:76 mm
Beta Value:B25/85 - 4261 K
SKU:TSSGA50K6A1IB

Detailed Description

Enhance temperature sensing in your applications with this high-precision NTC thermistor. Featuring a resistance of 50 kΩ at 25 °C, it ensures accurate readings within a tight tolerance of +/- 0.2°C from 0°C to 70°C. Encased in durable epoxy for reliable performance, this radial discrete thermistor is suitable for a wide range of operating temperatures (-40°C to 125°C). With a B25/85 value of 4261 K, it offers exceptional sensitivity to temperature changes. Its 76 mm wire length provides flexibility for installation, making it a versatile choice for various temperature sensing needs. Trust in its quality and performance for your next project.