| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors GA5K3A1B |
| Thermistor Type: | Epoxy Coated NTC Thermistor |
| Resistance: | 5 kΩ @ 25 °C |
| Operating Temperature Range: | -40 - 125 °C |
| Package: | Epoxy Radial Discrete |
| Product: | Discrete NTC |
| Wire Length: | 76 mm |
| Beta Value: | B25/85 - 3976 K |
| SKU: | TSSGA5K3A1B |
GA5K3A1B
| Heilind Number: | TSSGA5K3A1B |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | GA5K3A1B |
| ECAD Model: |
Specifications
Detailed Description
Discover the high-precision performance of our Epoxy Coated NTC Thermistor, offering a resistance of 5 kΩ at 25 °C. Engineered for reliability, it maintains an accuracy of +/-0.2°C within a wide operating temperature range of -40 to 125 °C. With a B25/85 value of 3976 K, this thermistor ensures consistent and efficient temperature sensing in various applications. RoHS compliant and featuring a durable Epoxy Radial Discrete package, it guarantees quality and longevity. Perfect for demanding environments, this thermistor is a vital component for temperature monitoring and control systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors GA5K3A1A | ![]() |


