GAG10K3976B1

Heilind Number:TSSGAG10K3976B1
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:GAG10K3976B1
ECAD Model:
3D Model

Description:

RSEN-GLASS BEAD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors GAG10K3976B1
Thermistor Type:NTC Thermistor
Resistance:10 kΩ @ 25 °C
Operating Temperature Range:-40 - 250 °C
Package:Glass Radial Discrete
Product:Discrete NTC
Wire Length:65 mm
Resistance Tolerance:±1 %
SKU:TSSGAG10K3976B1

Detailed Description

Enhance your temperature monitoring capabilities with this high-quality Glass Bead NTC Thermistor. With a resistance of 10 kΩ at 25 °C and a tolerance of ±1%, it offers precise and reliable performance. Operating in a wide temperature range from -40 to 250 °C, this thermistor is suitable for a variety of industrial applications. Housed in a durable Glass Radial package with a 65 mm wire length, it ensures easy installation. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice. Upgrade your sensor setup with this Discrete NTC Thermistor for accurate temperature sensing.