J05560112-000

Heilind Number:TSSJ05560112-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:J05560112-000
ECAD Model:
3D Model

Description:

CORE 1J50 .250OD 4.00LG M4X0.7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors J05560112-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:.25 in, 6.35 mm
Linear Range:±1 in, ±25.4 mm
Linearity:±.25 % of Span
Excitation Frequency:400 - 5000 Hz, .4 - 5 kHz
SKU:TSSJ05560112-000

Detailed Description

Enhance your position sensing capabilities with our CORE 1J50 linear sensor, designed for precision measurement in a variety of applications. With a compact cylindrical package and durable construction, this sensor offers reliable performance even in harsh environments. Operating within a wide temperature range of -55 to 150°C (-67 to 302°F), it ensures consistent operation in extreme conditions. Its ±25.4mm (±1 inch) linear range and high linearity of ±0.25% of span guarantee accurate and repeatable measurements. Powered by a 3V supply voltage and boasting an excitation frequency of 0.4 to 5 kHz (400 to 5000 Hz), this sensor is versatile and efficient. Ideal for use in HVAC systems and other industries, it complies with RoHS regulations, meeting environmental standards. Elevate your sensing capabilities with the CORE 1J50 linear sensor.