| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors J05562044-000 |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Package: | Cylindrical |
| Supply Voltage: | 3 V |
| Housing Diameter: | .25 in, 6.35 mm |
| Linear Range: | ±.05 in, ±1.27 mm |
| Linearity: | ±.25 % of Span |
| Excitation Frequency: | 400 - 5000 Hz, .4 - 5 kHz |
| SKU: | TSSJ05562044-000 |
J05562044-000
| Heilind Number: | TSSJ05562044-000 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | J05562044-000 |
| ECAD Model: |
Specifications
Detailed Description
Experience precision in motion control with our CORE 1J50 linear position sensor. Designed for optimal performance in a variety of environments, this sensor boasts a .250" diameter housing and a .800" linear range, making it ideal for precise positioning applications. With a wide operating temperature range of -55 to 150 °C (-67 to 302 °F) and RoHS compliance, you can trust in its reliability and durability. Whether in HVAC systems or other industrial settings, this sensor delivers accurate and consistent results. Partner with us for all your sensor needs and elevate your control capabilities.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors J05562070-000 | ![]() |


