J05562064-000

Heilind Number:TSSJ05562064-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:J05562064-000
ECAD Model:
3D Model

Description:

CORE 1J50 .108OD 1.125LG #1-72

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors J05562064-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:.375 in, 9.52 mm
Linear Range:±.25 in, ±6.35 mm
Linearity:±.25 % of Span
Excitation Frequency:2000 - 20000 Hz, 2 - 20 kHz
SKU:TSSJ05562064-000

Detailed Description

Elevate your sensing capabilities with the CORE 1J50 Linear Position Sensor. Designed for precision performance in a variety of applications, this sensor boasts a slim .108" diameter and a substantial 1.125" length, ensuring seamless integration in tight spaces. Operating flawlessly within a wide temperature range of -55 to 150°C (-67 to 302°F), it offers reliable performance even in extreme environments. With a linear range of ±6.35mm (±.25") and exceptional linearity of ±.25% of span, this sensor provides accurate and consistent measurements. Its cylindrical housing, with a diameter of .375" (9.52mm), guarantees durability and stability in any setting. Powered by a 3V supply voltage and an excitation frequency of 2-20 kHz (2000-20000 Hz), this sensor is a versatile solution for your position sensing needs. Whether for HVAC systems or other applications, trust in the quality and reliability of this RoHS-compliant sensor to deliver precise results every time.