J05562072-000

Heilind Number:TSSJ05562072-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:J05562072-000
ECAD Model:
3D Model

Description:

CORE 1J50 .250OD 1.65LG M4X0.7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors J05562072-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:.25 in, 6.35 mm
Linear Range:±.2 in, ±5.08 mm
Linearity:±.25 % of Span
Excitation Frequency:400 - 5000 Hz, .4 - 5 kHz
SKU:TSSJ05562072-000

Detailed Description

Experience precise positioning with our CORE 1J50 linear sensor, designed for accuracy in a variety of applications. With a compact cylindrical package and a housing diameter of .25 inches, this sensor offers a linear range of ±.2 inches with a linearity of ±.25% of Span, ensuring reliable performance. Operating within a wide temperature range of -55 to 150°C, (-67 to 302°F), it is suitable for diverse environments. Powered by a 3V supply voltage and featuring excitation frequencies ranging from .4 to 5 kHz, (.400 to 5000 Hz), this sensor is ideal for use in HVAC systems and other demanding settings. Rest assured of its quality and environmental responsibility with RoHS compliance. Elevate your sensing capabilities with the CORE 1J50.