J05562075-000

Heilind Number:TSSJ05562075-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:J05562075-000
ECAD Model:
3D Model

Description:

CORE 1J50 .250OD .800LG M4X0.7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors J05562075-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:.25 in, 6.35 mm
Linear Range:±.05 in, ±1.27 mm
Linearity:±.25 % of Span
Excitation Frequency:400 - 5000 Hz, .4 - 5 kHz
SKU:TSSJ05562075-000

Detailed Description

Enhance your position sensing capabilities with the CORE 1J50 Linear Position Sensor. Designed for precision, this sensor features a .250 inch OD and .800 inch length, making it ideal for a variety of applications. With an operating temperature range of -55 to 150°C (-67 to 302°F), it ensures reliable performance even in harsh environments. The sensor's cylindrical package and 3V supply voltage offer convenience and versatility in installation. Boasting a linear range of ±.05 inches and linearity of ±.25% of span, it provides accurate and consistent measurements. Its excitation frequency of .4 to 5 kHz (400 to 5000 Hz) further enhances its performance. Perfect for applications in HVAC systems and beyond, this RoHS-compliant sensor is a valuable addition to your toolkit.