J05562077-000

Heilind Number:TSSJ05562077-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:J05562077-000
ECAD Model:
3D Model

Description:

CORE 1J50 .108OD .400LG M2X0.4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors J05562077-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:.375 in, 9.52 mm
Linear Range:±.025 in, ±.635 mm
Linearity:±.25 % of Span
Excitation Frequency:2000 - 20000 Hz, 2 - 20 kHz
SKU:TSSJ05562077-000

Detailed Description

Enhance your sensing capabilities with this advanced rotary position sensor. Designed for precision, it features a CORE 1J50 build with a .108OD and .400LG, ensuring reliable performance even in extreme temperatures ranging from -55 to 150°C (-67 to 302°F). Its cylindrical package and .375" housing diameter make it easy to install in various applications. With a linear range of ±.635mm (.025 in) and excellent linearity of ±.25% of Span, this sensor provides accurate feedback for critical operations. Operate it effortlessly with a 3V supply voltage and an excitation frequency of 2-20kHz (2000-20000 Hz). Whether for industrial or HVAC systems, this RoHS-compliant sensor is a valuable addition to your toolkit. Elevate your control and monitoring processes with its exceptional performance and durability.