| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors J05562079-000 |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Package: | Cylindrical |
| Supply Voltage: | 3 V |
| Housing Diameter: | .25 in, 6.35 mm |
| Linear Range: | ±.3 in, ±7.62 mm |
| Linearity: | ±.25 % of Span |
| Excitation Frequency: | 400 - 5000 Hz, .4 - 5 kHz |
| SKU: | TSSJ05562079-000 |
J05562079-000
| Heilind Number: | TSSJ05562079-000 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | J05562079-000 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensing capabilities with our CORE 1J50 linear position sensor. Designed for precision, it boasts a cylindrical package with a 0.25-inch diameter and offers a linear range of ±0.3 inches, ensuring accurate measurements in diverse applications. Operating flawlessly in temperatures ranging from -55 to 150°C (-67 to 302°F), this sensor is a reliable choice for demanding environments. With a linearity of ±0.25% of Span and excitation frequencies from 0.4 to 5 kHz, it delivers consistent performance. Perfect for HVAC systems and other positioning tasks, this RoHS-compliant sensor is a valuable addition to your toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors J05562057-000 | ![]() |


