J05562081-000

Heilind Number:TSSJ05562081-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:J05562081-000
ECAD Model:
3D Model

Description:

CORE 1J50 .108OD .233LG M2X0.4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors J05562081-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:.375 in, 9.52 mm
Linear Range:±.01 in, ±.254 mm
Linearity:±.25 % of Span
Excitation Frequency:2000 - 20000 Hz, 2 - 20 kHz
SKU:TSSJ05562081-000

Detailed Description

Experience precise linear position sensing with the CORE 1J50 sensor. Designed for accuracy and reliability, this sensor offers a linear range of ±.254 mm, allowing for precise measurements in various applications. With a compact cylindrical package and a housing diameter of 9.52 mm, it can easily be integrated into different systems. Operating in a wide temperature range from -55 to 150 °C (-67 to 302 °F), it ensures consistent performance even in harsh environments. The sensor's linearity of ±0.25% of Span guarantees accurate output, while the 3 V supply voltage and excitation frequency of 2-20 kHz provide efficient operation. Ideal for use in position sensing and HVAC systems, this sensor is RoHS compliant, meeting environmental standards. Trust in the CORE 1J50 for precise and reliable linear position measurements.