J05562082-000

Heilind Number:TSSJ05562082-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:J05562082-000
ECAD Model:
3D Model

Description:

CORE 1J50 .108OD 1.125LG M2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors J05562082-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:.375 in, 9.52 mm
Linear Range:±.25 in, ±6.35 mm
Linearity:±.25 % of Span
Excitation Frequency:2000 - 20000 Hz, 2 - 20 kHz
SKU:TSSJ05562082-000

Detailed Description

Enhance your positioning systems with our high-performance CORE 1J50 Linear Position Sensor. With a compact cylindrical design and precise linear range of ±6.35mm, this sensor offers unparalleled accuracy and reliability in any application. Operating seamlessly in temperatures ranging from -55 to 150°C, it is equipped to withstand harsh environments. The excitation frequency of 2-20kHz ensures optimal performance, making it ideal for a wide range of industries, including HVAC. Built with ROHS compliance in mind, this sensor is not only efficient but also environmentally friendly. Elevate your sensing capabilities with the CORE 1J50 Linear Position Sensor.