J05562084-000

Heilind Number:TSSJ05562084-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:J05562084-000
ECAD Model:
3D Model

Description:

CORE 1J50 .108OD 3.00LG M2X0.4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors J05562084-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:.375 in, 9.52 mm
Linear Range:±1 & ±2 in, ±25.4 & ±50.8 mm
Linearity:±.25 % of Span
Excitation Frequency:2000 - 20000 Hz, 2 - 20 kHz
SKU:TSSJ05562084-000

Detailed Description

Enhance your industrial systems with the precision and reliability of the CORE 1J50 Linear Position Sensor. Featuring a compact cylindrical design with a .108-inch outer diameter, it offers a linear range of ±1 and ±2 inches for versatile application. With a robust housing diameter of .375 inches, it ensures durability in any environment. Operating seamlessly within a wide temperature range of -55 to 150°C, this sensor is perfect for demanding industrial settings. Boasting a linear range accuracy of ±.25% of Span and excitation frequencies of 2-20 kHz, it delivers precise and consistent performance. RoHS compliant and meticulously crafted, this sensor is a must-have for any advanced automation or HVAC system.