LL01-1AA10

Heilind Number:TSSLL01-1AA10
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:LL01-1AA10
ECAD Model:
3D Model

Description:

LL01 1/4" NPT 120" CABLE 80C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors LL01-1AA10
Sensor Type:Point Liquid Level Sensors
Connection Method:1/4" NPT
Operating Temperature Range:-22 - 176 °F, -30 - 80 °C
Supply Voltage:5 - 30 VDC
Output:30 V, 3 W Relay
Sensor Style:Gap
Actuation Point:.25 in
Pressure Range:250 psi
SKU:TSSLL01-1AA10

Detailed Description

Monitor liquid levels with ease using our LL01 sensor. Featuring a 1/4" NPT connection and a lengthy 120" cable, installation is a breeze. Operating in temperatures ranging from -30 to 80 °C (-22 to 176 °F) and with a pressure tolerance of 250 psi, this sensor is reliable in various conditions. With a supply voltage of 5-30 VDC and a 30 V, 3 W relay output, it provides accurate readings for effective liquid level management. Its gap actuation point of .25 inches ensures precise detection, while its RoHS compliance guarantees environmental friendliness. Ideal for industrial and commercial applications, this sensor is a valuable tool for monitoring liquid levels efficiently.