LL01-1AB20

Heilind Number:TSSLL01-1AB20
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:LL01-1AB20
ECAD Model:
3D Model

Description:

LL01 1/2"NPT 240" CABLE 80C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors LL01-1AB20
Sensor Type:Point Liquid Level Sensors
Connection Method:1/2" NPT
Operating Temperature Range:-22 - 176 °F, -30 - 80 °C
Supply Voltage:5 - 30 VDC
Output:30 V, 3 W Relay
Sensor Style:Gap
Actuation Point:.25 in
Pressure Range:250 psi
SKU:TSSLL01-1AB20

Detailed Description

Monitor liquid levels with precision using our LL01 Point Liquid Level Sensor. With a 1/2"NPT connection method and a 240" cable, this sensor is suitable for a wide range of applications. Operating in temperatures ranging from -30°C to 80°C (-22°F to 176°F) and with a pressure range of 250 psi, it ensures reliable performance in diverse environments. The sensor features a 30 V, 3 W Relay output, making it compatible with various systems. Its gap actuation point of .25 inches offers accurate detection, while RoHS compliance underscores our commitment to environmental responsibility. Ideal for industrial and commercial use, this sensor is a crucial component for maintaining optimal liquid levels.