LL01-2AB20

Heilind Number:TSSLL01-2AB20
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:LL01-2AB20
ECAD Model:
3D Model

Description:

LL01 1/2"NPT 240" CABLE 100C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors LL01-2AB20
Sensor Type:Point Liquid Level Sensors
Connection Method:1/2" NPT
Operating Temperature Range:-22 - 176 °F, -30 - 80 °C
Supply Voltage:5 - 30 VDC
Output:30 V, 3 W Relay
Sensor Style:Gap
Actuation Point:.25 in
Pressure Range:250 psi
SKU:TSSLL01-2AB20

Detailed Description

Monitor liquid levels with precision using this LL01 1/2"NPT 240" Cable 100C Sensor. Designed for reliable performance, it features a durable construction and a 1/2" NPT connection method for easy installation. With an operating temperature range of -30 to 80 °C (-22 to 176 °F) and a pressure range of up to 250 psi, this sensor is suitable for a variety of industrial applications. Powered by a supply voltage of 5-30 VDC, it provides a 30 V, 3 W Relay output for efficient signal transmission. With RoHS compliance, you can trust in its quality and environmental responsibility. Ideal for use in conjunction with ultrasonic sensors, this liquid level sensor ensures accurate and dependable monitoring in any setting.