| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors LL01-3AA01 |
| Sensor Type: | Point Liquid Level Sensors |
| Connection Method: | 1/4" NPT |
| Operating Temperature Range: | -22 - 176 °F, -30 - 80 °C |
| Supply Voltage: | 5 - 30 VDC |
| Output: | 30 V, 3 W Relay |
| Sensor Style: | Gap |
| Actuation Point: | .25 in |
| Pressure Range: | 250 psi |
| SKU: | TSSLL01-3AA01 |
LL01-3AA01
| Heilind Number: | TSSLL01-3AA01 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | LL01-3AA01 |
| ECAD Model: |
Specifications
Detailed Description
Keep an eye on liquid levels with our LL01 sensor, designed for reliable performance in various environments. This 1/4" NPT sensor features a 15" cable for easy installation and can withstand temperatures ranging from -30 to 80°C (-22 to 176°F). With a supply voltage range of 5-30 VDC and a 30 V, 3 W Relay output, it offers efficient operation. Perfect for monitoring liquid levels, this sensor is suitable for use in applications such as industrial tanks and reservoirs. Its durable construction and compliance with RoHS regulations make it a dependable choice for your sensing needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors LL01-3AA04 | ![]() |


