| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors LL01-4AA20 |
| Sensor Type: | Point Liquid Level Sensors |
| Connection Method: | 1/4" NPT |
| Operating Temperature Range: | -22 - 176 °F, -30 - 80 °C |
| Supply Voltage: | 5 - 30 VDC |
| Output: | 30 V, 3 W Relay |
| Sensor Style: | Gap |
| Actuation Point: | .25 in |
| Pressure Range: | 250 psi |
| SKU: | TSSLL01-4AA20 |
LL01-4AA20
| Heilind Number: | TSSLL01-4AA20 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | LL01-4AA20 |
| ECAD Model: |
Specifications
Detailed Description
Monitor liquid levels with precision using our LL01 1/4" NPT sensor, featuring a 240" cable for versatile installation. With a temperature range of -30 to 80°C (-22 to 176°F) and a pressure tolerance of 250 psi, this sensor is suitable for a wide range of industrial applications. Operating on a supply voltage of 5-30 VDC, it provides reliable performance with an output of 30 V, 3 W Relay. Designed for point detection, this sensor offers efficient gap actuation at 0.25 inches. RoHS compliant for environmental responsibility, it ensures both performance and sustainability in liquid level monitoring.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors LL01-4AA10 | ![]() |


