LL10-1AC01

Heilind Number:TSSLL10-1AC01
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:LL10-1AC01
ECAD Model:
3D Model

Description:

LL10 1FT CABLE 2.25"AP 80C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors LL10-1AC01
Sensor Type:Point Liquid Level Sensors
Connection Method:3/4" NPT
Operating Temperature Range:-22 - 176 °F, -30 - 80 °C
Supply Voltage:5 - 30 VDC
Output:1 A SPDT
Sensor Style:Tip
Actuation Point:2.25 in
Pressure Range:1000 psi
SKU:TSSLL10-1AC01

Detailed Description

Enhance your liquid level monitoring with our LL10 1FT Cable 2.25"AP 80C sensor, designed for reliable performance in a variety of industrial settings. This Point Liquid Level Sensor features a durable 3/4" NPT connection method, ensuring easy installation. With an operating temperature range of -30 to 80 °C (-22 to 176 °F) and a robust pressure range of 1000 psi, it can withstand harsh conditions with ease. Powered by 5-30 VDC supply voltage, this sensor offers a 1A SPDT output for efficient signal transmission. Its tip sensor style and precise 2.25-inch actuation point make it ideal for accurate level detection. Rest assured of its quality and environmental compliance with RoHS certification. Elevate your liquid level sensing capabilities with this advanced ultrasonic sensor.