LL10-1AD10

Heilind Number:TSSLL10-1AD10
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:LL10-1AD10
ECAD Model:
3D Model

Description:

LL10 10FT CABLE 6"AP 80C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors LL10-1AD10
Sensor Type:Point Liquid Level Sensors
Connection Method:3/4" NPT
Operating Temperature Range:-22 - 176 °F, -30 - 80 °C
Supply Voltage:5 - 30 VDC
Output:1 A SPDT
Sensor Style:Tip
Actuation Point:6 in
Pressure Range:1000 psi
SKU:TSSLL10-1AD10

Detailed Description

Enhance your liquid level monitoring system with our LL10 10FT Cable, designed for precise detection in a variety of industrial environments. With a compact 6" AP sensor and durable construction, this reliable device operates flawlessly in temperatures ranging from -30 to 80°C (-22 to 176°F). Its 3/4" NPT connection method ensures easy installation, while the 5-30 VDC supply voltage guarantees consistent performance. Featuring a 1A SPDT output and an actuation point of 6 inches, this sensor provides accurate data even under high pressures of up to 1000 psi. Rest assured, our product is fully RoHS compliant, meeting the highest standards of environmental responsibility. Trust in the LL10 for efficient and dependable liquid level sensing in any application.