| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors LM31-00000F-002PG |
| Accuracy: | ±.1 % Span |
| Sensor Type: | Liquid Level Pressure Transducer |
| Operating Temperature Range: | -20 - 70 °C, -4 - 158 °F |
| Supply Voltage: | 5 V |
| Port Fitting: | 1/2 MNPT |
| Output: | .5 - 4.5 V |
| Operating Pressure: | 2 psi |
| Pressure Type: | Gage |
| SKU: | TSSLM31-00000F-002PG |
LM31-00000F-002PG
| Heilind Number: | TSSLM31-00000F-002PG |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | LM31-00000F-002PG |
| ECAD Model: |
Specifications
Detailed Description
Enhance your liquid level monitoring with our cutting-edge Liquid Level Pressure Transducer, designed for precise measurements with an accuracy of ±0.1% Span. Operating seamlessly in a wide temperature range from -20 to 70°C (-4 to 158°F), this advanced sensor guarantees reliable performance in diverse environments. Boasting a 1/2 MNPT port fitting and Gage pressure type, it offers seamless integration and accurate readings. Powered by a 5V supply voltage, it delivers a stable .5 - 4.5V output signal, ensuring consistent data transmission. With RoHS compliance, you can trust in both the quality and the environmental responsibility of this essential component. Elevate your pressure monitoring capabilities and streamline your operations with this top-of-the-line sensor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors LM31-00000F-005PG | ![]() | |
| TE Connectivity | Sensors LM31-00000F-015PG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download | |||


