| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors M3031-000005-100PG |
| Accuracy: | ±1 % Span |
| Sensor Type: | Industrial Pressure Transducer |
| Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
| Supply Voltage: | 5 V |
| Port Fitting: | 1/4 MNPT |
| Output: | 0 - 100 mV |
| Pressure Type: | Gage |
| SKU: | TSSM3031-000005-100PG |
M3031-000005-100PG
| Heilind Number: | TSSM3031-000005-100PG |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | M3031-000005-100PG |
| ECAD Model: |
Specifications
Detailed Description
Elevate your industrial pressure sensing capabilities with our high-performance PRESS XDCR M3031-000005-100PG. Featuring a remarkable accuracy of ±1% Span, this transducer ensures precise measurements in diverse operating conditions, from -20 to 85°C (-4 to 185°F). With a supply voltage of 5V and output range of 0-100mV, it offers reliable and consistent performance. The 1/4 MNPT port fitting makes installation a breeze, while its Gage pressure type allows for versatile applications. Rest assured, this sensor is not only efficient but also environmentally friendly, complying with RoHS standards. Upgrade your pressure monitoring system with this exceptional device.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors M3051-000005-100PG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download | |||


