| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors M3051-000005-100PG |
| Accuracy: | ±1 % Span |
| Sensor Type: | Industrial Pressure Transducer |
| Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
| Supply Voltage: | 5 V |
| Port Fitting: | 1/4 MNPT |
| Output: | 0 - 100 mV |
| Operating Pressure: | 100 psi |
| Pressure Type: | Gage |
| SKU: | TSSM3051-000005-100PG |
M3051-000005-100PG
| Heilind Number: | TSSM3051-000005-100PG |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | M3051-000005-100PG |
| ECAD Model: |
Specifications
Detailed Description
Elevate your industrial pressure monitoring with our precision PRESS XDCR M3051-000005-100PG. Engineered for accuracy, it boasts a ±1% Span, ensuring reliable performance in any setting. Operating seamlessly in temperatures ranging from -20 to 85°C (-4 to 185°F), this sensor is a versatile solution for diverse applications. With a 1/4 MNPT port fitting and 5V supply voltage, it offers easy integration into your systems. Delivering output in the 0-100 mV range, it provides real-time pressure data with unrivaled efficiency. Designed for gage pressure measurement up to 100 psi, it meets the highest industry standards while also being RoHS compliant. Trust in its performance for seamless pressure monitoring in your operations.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors M3051-000005-250PG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download | |||


