| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors M3041-000005-2K5PG |
| Accuracy: | ±1 % Span |
| Sensor Type: | Industrial Pressure Transducer |
| Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
| Supply Voltage: | 5 V |
| Port Fitting: | 1/4 MNPT |
| Output: | 0 - 100 mV |
| Operating Pressure: | 5 psi |
| Pressure Type: | Gage |
| SKU: | TSSM3041-000005-2K5PG |
M3041-000005-2K5PG
| Heilind Number: | TSSM3041-000005-2K5PG |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | M3041-000005-2K5PG |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial pressure monitoring with our high-performance XDCR pressure transducer. Designed for precision, it offers an accuracy of ±1% span, ensuring reliable measurements in any setting. Operating seamlessly in temperatures ranging from -20 to 85°C (-4 to 185°F), this transducer is a versatile solution for a wide range of applications. With a 1/4 MNPT port fitting, installation is a breeze. Powered by a 5V supply voltage, it delivers an output of 0-100mV, making data collection efficient. Perfect for gage pressure measurements up to 5 psi, it guarantees dependable results every time. Plus, with RoHS compliance, you can trust in both its performance and environmental responsibility. Elevate your pressure sensing capabilities with this essential industrial tool.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors M3041-000006-01KPG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download | |||


