| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors MS580314BA01-50 |
| Accuracy: | ±40 mbar |
| Sensor Type: | Digital Pressure and Altimeter Sensor Modules |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Package: | Surface Mountable |
| Supply Voltage: | 1.8 - 3.6 V |
| Output: | 24 bit ADC |
| Operating Pressure: | 13999.8 mmHG, 14000 mbar, 14 bar, 203.05 psi, 5620.4 inH2O |
| Sensor Style: | Absolute |
| Output Interface: | I²C and SPI (Mode 0, 3) |
| SKU: | TSSMS580314BA01-50 |
MS580314BA01-50
| Heilind Number: | TSSMS580314BA01-50 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | MS580314BA01-50 |
| ECAD Model: |
Specifications
Detailed Description
The MS5803-14BA offers precise digital pressure and altimeter sensing capabilities in a compact surface-mountable package. With an operating pressure range of up to 14 bar and high accuracy of ±40 mbar, it is ideal for a wide range of applications. Its 24-bit ADC output ensures reliable performance, while its wide operating temperature range of -40 to 85°C (-40 to 185°F) makes it suitable for use in harsh environments. Featuring I²C and SPI interfaces, it offers easy integration into various systems. Whether for industrial, HVAC, or other applications, the MS5803-14BA is a versatile sensor delivering accurate pressure measurements with RoHS compliance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors MS580305BA01-50 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2023 | TSS-23-004 - Internal Process Change : the ceramic substrate will be cut by machine (Dicing machine) instead of manual snapping according to precut line | Download | |||


