| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors NB-PTCO-024 |
| Maximum Operating Temperature: | 1112 °F, 600 °C |
| Accuracy: | ±.3 °C |
| Termination Type: | Open End |
| Resistance: | 100 Ω @ 0 °C |
| Operating Temperature Range: | -50 - 600 °C, -58 - 1112 °F |
| Package: | Ceramic |
| Element Type: | Platinum Thin Film Temperature Element |
| Temperature Coefficient: | 3850 ppm/°C |
| Element Material: | Platinum |
| SKU: | TSSNB-PTCO-024 |
NB-PTCO-024
| Heilind Number: | TSSNB-PTCO-024 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | NB-PTCO-024 |
| ECAD Model: |
Specifications
Detailed Description
Enhance temperature monitoring in HVAC systems with this precision Ceramic Temperature Sensor. Boasting an accuracy of ±0.3°C, it ensures reliable performance in a wide operating temperature range from -50 to 600°C (-58 to 1112°F). Featuring a Platinum Thin Film Temperature Element with a resistance of 100Ω at 0°C, this sensor guarantees precise readings. With a temperature coefficient of 3850 ppm/°C and RoHS compliance, it's both efficient and environmentally friendly. The open-end termination type and compact 2.0x5.0 size further enhance its versatility. Trust in this Class B sensor (PTFD101B1G0) for your temperature sensing needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors NB-PTCO-012 | ![]() |


