| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors NB-PTCO-101 |
| Maximum Operating Temperature: | 1112 °F, 600 °C |
| Accuracy: | ±.3 °C |
| Termination Type: | Open End |
| Resistance: | 1000 Ω @ 0 °C |
| Operating Temperature Range: | -50 - 600 °C, -58 - 1112 °F |
| Package: | Ceramic |
| Element Type: | Platinum Thin Film Temperature Element |
| Temperature Coefficient: | 3850 ppm/°C |
| Element Material: | Platinum |
| SKU: | TSSNB-PTCO-101 |
NB-PTCO-101
| Heilind Number: | TSSNB-PTCO-101 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | NB-PTCO-101 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your HVAC system with our meticulously crafted Temperature Sensor, designed to provide precise readings with an accuracy of ±.3 °C. Operating seamlessly in a wide temperature range from -50 to 600 °C (-58 to 1112 °F), this sensor is a reliable tool for monitoring and controlling heat levels. Its Platinum Thin Film Temperature Element ensures optimal performance, supported by a resistance of 1000 Ω at 0 °C and a temperature coefficient of 3850 ppm/°C. With an open-end termination and RoHS compliance, rest assured of its quality and environmental responsibility. Upgrade to the PTFF102B1G0 for Class B performance in a compact 2.0x4.0 package.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors NB-PTCO-182 | ![]() |


