NB-PTCO-152

Heilind Number:TSSNB-PTCO-152
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:NB-PTCO-152
ECAD Model:
3D Model

Description:

Pt100, 2.0x5.0,Class T, PTFD101T1A0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors NB-PTCO-152
Maximum Operating Temperature:200 °C, 392 °F
Accuracy:±.1 °C
Termination Type:Open End
Resistance:100 Ω @ 0 °C
Operating Temperature Range:-22 - 392 °F, -30 - 200 °C
Package:Ceramic
Element Type:Platinum Thin Film Temperature Element
Temperature Coefficient:3850 ppm/°C
Element Material:Platinum
SKU:TSSNB-PTCO-152

Detailed Description

Enhance your HVAC system with our high-performance Temperature Sensor, engineered for precise temperature monitoring. This ceramic sensor ensures accuracy within ±0.1°C, making it ideal for maintaining optimal indoor climate control. Featuring a Platinum Thin Film Temperature Element, it guarantees reliable and consistent readings. With a resistance of 100Ω at 0°C and a temperature coefficient of 3850 ppm/°C, this sensor operates seamlessly in a wide range, from -30 to 200°C (-22 to 392°F). Its open-end termination type allows for easy installation, while its RoHS compliance underscores our commitment to sustainability. Upgrade your sensor technology with this Class T Pt100 model, measuring 2.0x5.0 for efficient and effective performance in any HVAC application.