NB-PTCO-162

Heilind Number:TSSNB-PTCO-162
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:NB-PTCO-162
ECAD Model:
3D Model

Description:

Pt100, 2.0x2.3, Class T, PTFC101T1A0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors NB-PTCO-162
Package:Ceramic
Accuracy:±.1 °C
Operating Temperature Range:-22 - 392 °F, -30 - 200 °C
Resistance:100 Ω @ 0 °C
Element Type:Platinum Thin Film Temperature Element
Element Material:Platinum
Termination Type:Open End
Temperature Coefficient:3850 ppm/°C
Maximum Operating Temperature:200 °C, 392 °F
SKU:TSSNB-PTCO-162

Detailed Description

Enhance your HVAC system with our cutting-edge Temperature Sensors, designed for optimal precision and performance. Featuring a Platinum Thin Film Temperature Element, these sensors offer a remarkable accuracy of ±.1 °C, ensuring reliable temperature monitoring in any environment. With a resistance of 100 Ω at 0 °C and a temperature coefficient of 3850 ppm/°C, you can trust in the consistent and dependable operation of your system. RoHS compliant and with a maximum operating temperature of 200 °C (392 °F), these sensors are not only high-quality but also environmentally friendly. Upgrade to our PTFC101T1A0 model for top-tier technology that guarantees efficient HVAC control.