NB-PTCO-165

Heilind Number:TSSNB-PTCO-165
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:NB-PTCO-165
ECAD Model:
3D Model

Description:

Pt1000, 2.0x2.3, Class T, PTFC102T1A0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors NB-PTCO-165
Maximum Operating Temperature:200 °C, 392 °F
Accuracy:±.1 °C
Termination Type:Open End
Resistance:1000 Ω @ 0 °C
Operating Temperature Range:-22 - 392 °F, -30 - 200 °C
Package:Ceramic
Element Type:Platinum Thin Film Temperature Element
Temperature Coefficient:3850 ppm/°C
Element Material:Platinum
SKU:TSSNB-PTCO-165

Detailed Description

Enhance your HVAC system with our high-performance Temperature Sensor, designed for precise temperature monitoring in a variety of environments. Featuring a Platinum Thin Film Temperature Element with ±.1 °C accuracy, this sensor ensures reliable and consistent readings. With a resistance of 1000 Ω at 0 °C and a temperature coefficient of 3850 ppm/°C, it guarantees exceptional sensitivity. Its ceramic package and open-end termination type make it durable and easy to install, while its RoHS compliance underscores our commitment to sustainability. Ideal for applications requiring Class T Pt1000 sensors, this device operates flawlessly in a wide temperature range of -22 to 392 °F (-30 to 200 °C), with a maximum operating temperature of 200 °C (392 °F). Upgrade your sensor capabilities with our PTFC102T1A0 model and experience unparalleled performance.