| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors NB-PTCO-172 |
| Package: | Ceramic |
| Accuracy: | ±.3 °C |
| Operating Temperature Range: | -50 - 600 °C, -58 - 1112 °F |
| Resistance: | 100 Ω @ 0 °C |
| Element Type: | Platinum Thin Film Temperature Element |
| Element Material: | Platinum |
| Termination Type: | Open End |
| Temperature Coefficient: | 3850 ppm/°C |
| Maximum Operating Temperature: | 1112 °F, 600 °C |
| SKU: | TSSNB-PTCO-172 |
NB-PTCO-172
| Heilind Number: | TSSNB-PTCO-172 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | NB-PTCO-172 |
| ECAD Model: |
Specifications
Detailed Description
Enhance temperature monitoring in HVAC systems with our Ceramic Temperature Sensor. Boasting a high level of precision with an accuracy of ±0.3 °C, this sensor ensures reliable performance in a wide operating temperature range from -50 to 600 °C (-58 to 1112 °F). Featuring a Platinum Thin Film Temperature Element, it guarantees durability and accuracy, with a resistance of 100 Ω at 0 °C. The open-end termination type allows for easy installation, while the 3850 ppm/°C temperature coefficient and Class B classification further optimize its efficiency. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your sensor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors NB-PTCO-176 | ![]() |


