NB-PTCO-187

Heilind Number:TSSNB-PTCO-187
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:NB-PTCO-187
ECAD Model:
3D Model

Description:

Pt100, 1.2x4.0, Class A, PTFM101A1A0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors NB-PTCO-187
Maximum Operating Temperature:300 °C, 572 °F
Accuracy:±.15 °C
Termination Type:Open End
Resistance:100 Ω @ 0 °C
Operating Temperature Range:-22 - 572 °F, -30 - 300 °C
Package:Ceramic
Element Type:Platinum Thin Film Temperature Element
Temperature Coefficient:3850 ppm/°C
Element Material:Platinum
SKU:TSSNB-PTCO-187

Detailed Description

Enhance the efficiency of your HVAC systems with our advanced Temperature Sensor, meticulously crafted from durable ceramic for reliable performance. Engineered with precision, this sensor boasts an impressive accuracy of ±0.15 °C, ensuring optimal monitoring of temperature fluctuations. Operating seamlessly within a wide temperature range of -22 to 572 °F (-30 to 300 °C), it guarantees consistent and precise readings in any environment. Featuring a Platinum Thin Film Temperature Element, the sensor delivers exceptional sensitivity, with a resistance of 100 Ω at 0 °C. Its open-end termination type offers easy installation, while a temperature coefficient of 3850 ppm/°C further enhances its accuracy. Designed for high-performance applications, this Class A sensor is RoHS compliant, meeting the highest standards of quality and environmental responsibility. Upgrade your temperature monitoring system with the PTFM101A1A0 for unparalleled efficiency and reliability.