| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors NB-PTCO-192 |
| Maximum Operating Temperature: | 300 °C, 572 °F |
| Accuracy: | ±.15 °C |
| Termination Type: | Open End |
| Resistance: | 1000 Ω @ 0 °C |
| Operating Temperature Range: | -22 - 572 °F, -30 - 300 °C |
| Package: | Ceramic |
| Element Type: | Platinum Thin Film Temperature Element |
| Temperature Coefficient: | 3850 ppm/°C |
| Element Material: | Platinum |
| SKU: | TSSNB-PTCO-192 |
NB-PTCO-192
| Heilind Number: | TSSNB-PTCO-192 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | NB-PTCO-192 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your HVAC system with our high-precision temperature sensor, crafted with a Platinum Thin Film Temperature Element for unparalleled accuracy. With a resistance of 1000 Ω at 0 °C and a temperature coefficient of 3850 ppm/°C, this sensor ensures reliable performance in a wide operating temperature range from -22 to 572 °F (-30 to 300 °C). Its open-end termination type and compact 1.2x4.0 size make it easy to integrate into your system. RoHS compliant and Class A certified, the PTFM102A1A0 sensor is the ideal choice for demanding industrial applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors NB-PTCO-193 | ![]() |


