SB0795

Heilind Number:TSSSB0795
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SB0795
ECAD Model:
3D Model

Description:

GO1020 1Pt100 W0.1 L10/D2.0mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SB0795
Maximum Operating Temperature:150 °C, 302 °F
Accuracy:±.1 °C
Termination Type:Open End
Resistance:100 Ω @ 0 °C
Operating Temperature Range:0 - 150 °C, 32 - 302 °F
Package:Glass
Element Type:Platinum Glass Wire Wound Element
Temperature Coefficient:3850 ppm/°C
Element Material:Platinum
SKU:TSSSB0795

Detailed Description

Easily measure temperature with precision using our GO1020 1Pt100 W0.1 L10/D2.0mm Resistance Temperature Detector. Operating efficiently in a temperature range of 0 to 150°C (32 to 302°F), this sensor offers an accuracy of ±0.1°C, ensuring reliable performance. Featuring a glass wire wound platinum element, it guarantees durability and stability in diverse applications. With an open-ended termination type, it facilitates convenient installation. The temperature coefficient of 3850 ppm/°C further enhances its accuracy. Whether for industrial processes or research purposes, this RTD is a dependable solution for temperature sensing needs. Rest assured, it meets high-quality standards for optimal performance.