SG1-120-2

Heilind Number:TSSSG1-120-2
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SG1-120-2
ECAD Model:
3D Model

Description:

STRING POT, 120 INCH RANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SG1-120-2
Sensor Type:String Potentiometer
Operating Temperature Range:-40 - 160 °F, -40 - 71 °C
Linear Range:120 in, 3048 mm
Output:Voltage Divider (Potentiometric)
SKU:TSSSG1-120-2

Detailed Description

Enhance your position sensing capabilities with our 120-inch range string potentiometer. Designed for precise linear measurement, this sensor boasts a wide operating temperature range of -40 to 160°F (-40 to 71°C), making it suitable for a variety of environments. With a linear range of 120 inches (3048 mm) and output through a voltage divider, it provides accurate and reliable data for your applications. Rest assured, it meets RoHS compliance standards, aligning with our commitment to environmental responsibility. Elevate your sensor solutions with this versatile and high-performance device.