SGD-120-3

Heilind Number:TSSSGD-120-3
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SGD-120-3
ECAD Model:
3D Model

Description:

STRING POT, 120 INCH RANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SGD-120-3
Sensor Type:String Potentiometer
Operating Temperature Range:0 - 160 °F, -18 - 71 °C
Linear Range:120 in, 3048 mm
Output:0 - 10 VDC, 4 - 20 mA
SKU:TSSSGD-120-3

Detailed Description

Enhance your positioning precision with our STRING POT, offering a generous 120-inch linear range for accurate measurements. Crafted for versatility, this potent sensor operates smoothly in temperatures ranging from -18 to 71 °C (0 to 160 °F), ensuring reliable performance in diverse environments. Its output options of 4-20mA and 0-10VDC cater to varying system requirements, while its compliance with RoHS regulations reflects our commitment to environmental responsibility. Ideal for a range of applications, this sensor is a valuable asset for monitoring and controlling linear movements with ease and efficiency. Elevate your sensing capabilities with this essential tool for enhanced productivity and accuracy.