SK1-400-3

Heilind Number:TSSSK1-400-3
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SK1-400-3
Datasheet:Manual/User Guide
ECAD Model:
3D Model

Description:

400 IN VOLTAGE DIVIDER STRING POT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SK1-400-3
Sensor Type:String Potentiometer
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Linear Range:10160 mm, 400 in
Output:Voltage Divider (Potentiometric)
SKU:TSSSK1-400-3

Detailed Description

Enhance your sensing capabilities with our advanced String Potentiometer, a high-precision linear position sensor designed for optimal performance in a wide range of applications. With a linear range of 10160 mm (400 inches), this sensor offers unparalleled accuracy in measuring linear displacement. Operating seamlessly in temperatures ranging from -40 to 85°C (-40 to 185°F), it ensures reliable functionality even in harsh environmental conditions. The output, in the form of a Voltage Divider, guarantees precise and consistent readings. Perfect for various industries, this sensor is a valuable asset in monitoring and controlling position and proximity with utmost efficiency. Compliance with RoHS regulations reflects our commitment to sustainability and environmental responsibility. Explore the possibilities with this cutting-edge sensor, categorized under Rotary & Linear Position Sensors in our extensive product lineup.