SKD-400-3

Heilind Number:TSSSKD-400-3
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SKD-400-3
ECAD Model:
3D Model

Description:

400 IN 0-10V / 4-20MA IP67 STRING POT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SKD-400-3
Sensor Type:String Potentiometer
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Linear Range:10160 mm, 400 in
Output:0 - 10 VDC, 4 - 20 mA
SKU:TSSSKD-400-3

Detailed Description

Enhance your sensing capabilities with our cutting-edge String Potentiometer. Designed to provide precise linear position measurements, this sensor operates flawlessly in temperatures ranging from -40 to 85 °C (-40 to 185 °F). With a linear range of 10160 mm (400 in) and output options of 4-20 mA or 0-10 VDC, it offers versatile performance in various applications. While not RoHS compliant, its reliability and accuracy make it a valuable asset in industrial settings. Elevate your monitoring and control systems with this advanced Position & Proximity Sensor, perfect for rotary and linear applications.