| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors SK6-400-F01 |
| Sensor Type: | String Potentiometer |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Linear Range: | 10160 mm, 400 in |
| Output: | None |
| SKU: | TSSSK6-400-F01 |
SK6-400-F01
| Heilind Number: | TSSSK6-400-F01 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | SK6-400-F01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensing capabilities with our cutting-edge String Potentiometer. Designed for precise linear measurement spanning a wide range of 10160 mm (400 inches), this sensor offers unparalleled accuracy in tracking position and proximity. Operating flawlessly in extreme temperatures from -40 to 85°C (-40 to 185°F), it ensures reliable performance in any environment. With RoHS compliance, you can trust in its quality and environmental responsibility. Explore new possibilities in sensor technology with this essential component for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors SK6-400-S02 | ![]() | |
| TE Connectivity | Sensors SKH-400-4 | ![]() | |
| TE Connectivity | Sensors SKJ-400-4 | ![]() |


