| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors SKD-250-3 |
| Sensor Type: | String Potentiometer |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Linear Range: | 250 in, 6350 mm |
| Output: | 0 - 10 VDC, 4 - 20 mA |
| SKU: | TSSSKD-250-3 |
SKD-250-3
| Heilind Number: | TSSSKD-250-3 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | SKD-250-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your precision measurement capabilities with this cutting-edge String Potentiometer. Designed for optimal performance in a wide operating temperature range of -40 to 85°C (-40 to 185°F), it offers reliable functionality even in challenging environments. With a linear range of 250 inches (6350 mm), this sensor provides accurate position feedback. Output options include 4-20 mA and 0-10 VDC, ensuring compatibility with a variety of systems. While not RoHS compliant, this sensor guarantees quality and efficiency in monitoring rotary and linear positions. Upgrade your sensing solutions with this essential device.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors SKD-400-3 | ![]() | |
| TE Connectivity | Sensors SKH-250-4 | ![]() | |
| TE Connectivity | Sensors SKJ-250-4 | ![]() |


