SP1-4

Heilind Number:TSSSP1-4
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SP1-4
ECAD Model:
3D Model

Description:

STRING POT 4.75 INCH RANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SP1-4
Sensor Type:String Potentiometer
Operating Temperature Range:-40 - 160 °F, -40 - 71 °C
Linear Range:101.6 - 1270 mm, 4 - 50 in
Output:Voltage Divider (Potentiometric)
SKU:TSSSP1-4

Detailed Description

Enhance your position sensing capabilities with our STRING POT 4.75 INCH RANGE. This innovative sensor, featuring a String Potentiometer design, offers precise linear measurement in a wide range of environments. With an operating temperature range of -40 to 160 °F (-40 to 71 °C), it ensures reliability even in harsh conditions. The linear range of 101.6 to 1270 mm (4 to 50 in) allows for versatile applications. Outputting data through a Voltage Divider (Potentiometric) system, it provides accurate readings for your positioning needs. Rest assured, this sensor is RoHS compliant, aligning with environmental standards. Elevate your sensing capabilities with this essential tool in the Products, Sensors, Position & Proximity Sensors, Rotary & Linear Position Sensors category.