SP2-4

Heilind Number:TSSSP2-4
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SP2-4
ECAD Model:
3D Model

Description:

STRING POT 4.75 INCH RANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SP2-4
Sensor Type:String Potentiometer
Operating Temperature Range:0 - 160 °F, -18 - 71 °C
Linear Range:101.6 - 1270 mm, 4 - 50 in
Output:Voltage Divider (Potentiometric)
SKU:TSSSP2-4

Detailed Description

Easily measure linear displacement with precision using our String Potentiometer, featuring a generous 4.75-inch range. This sensor, ideal for various industrial applications, operates reliably in temperatures ranging from -18 to 71°C (0 to 160°F). With a linear range spanning from 101.6 to 1270mm (4 to 50 inches), it offers accurate position feedback. The output is provided through a Voltage Divider (Potentiometric) mechanism, ensuring consistent and reliable results. Rest assured, the sensor is fully RoHS compliant, reflecting our commitment to environmental responsibility. Find this and other quality sensors in our Rotary & Linear Position Sensors category.