SP2-50

Heilind Number:TSSSP2-50
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SP2-50
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STRING POT 50 INCH RANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SP2-50
Sensor Type:String Potentiometer
Operating Temperature Range:0 - 160 °F, -18 - 71 °C
Linear Range:101.6 - 1270 mm, 4 - 50 in
Output:Voltage Divider (Potentiometric)
SKU:TSSSP2-50

Detailed Description

Discover precise linear position sensing with our STRING POT 50 INCH RANGE sensor. Ideal for a variety of applications, this sensor utilizes a Potentiometric Voltage Divider output to provide accurate measurements. With a linear range of 101.6 to 1270 mm (4 to 50 inches), it offers versatility in monitoring and control. Operating efficiently in temperatures ranging from -18 to 71°C (0 to 160°F), it ensures reliable performance in diverse environmental conditions. Rest assured of its compliance with RoHS standards, making it a sustainable and high-quality choice for your positioning needs. Explore seamless integration and enhanced functionality with our advanced String Potentiometer sensor.