| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors SP44901X-1 |
| Thermistor Type: | Epoxy Coated NTC Thermistor |
| Resistance: | 2.252 kΩ @ 25 °C |
| Operating Temperature Range: | -55 - 90 °C |
| Package: | Epoxy Radial Discrete |
| Product: | Discrete NTC |
| Wire Length: | 1000 mm |
| Beta Value: | B25/85 - 3987 K |
| SKU: | TSSSP44901X-1 |
SP44901X-1
| Heilind Number: | TSSSP44901X-1 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | SP44901X-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance temperature monitoring in HVAC systems with our Epoxy Coated NTC Thermistor. With an operating temperature range of -55 to 90°C, it ensures accurate readings even in extreme conditions. Featuring a B25/85 value of 3987 K and a resistance of 2.252 kΩ at 25°C, this discrete sensor offers reliable performance. The 1000 mm wire length provides flexibility for installation, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in our Thermistor for precise temperature sensing in a variety of applications. #Sensors #HVAC #Thermistors
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors SP44901X-3 | ![]() |


