SP44905X-15

Heilind Number:TSSSP44905X-15
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:SP44905X-15
ECAD Model:
3D Model

Description:

44905X GSFC 311P18-05A76R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors SP44905X-15
Thermistor Type:Epoxy Coated NTC Thermistor
Resistance:5 kΩ @ 25 °C
Operating Temperature Range:-55 - 90 °C
Package:Epoxy Radial Discrete
Product:Discrete NTC
Wire Length:760 mm
Beta Value:B25/85 - 3987 K
SKU:TSSSP44905X-15

Detailed Description

Enhance your temperature sensing capabilities with this Epoxy Radial Discrete NTC Thermistor. Featuring a Beta value of B25/85 - 3987 K and a resistance of 5 kΩ at 25 °C, this thermistor is designed for precise and reliable performance. With a wide operating temperature range of -55 to 90 °C, it is suitable for a variety of applications. The thermistor is encapsulated in epoxy for durability and stability, and its 760 mm wire length allows for flexibility in installation. RoHS compliant and perfect for HVAC systems, this sensor is a valuable addition to your toolkit for monitoring and controlling temperature with accuracy.